+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

FPM-221W-P4AE

Automation module: HMI panel; 12VDC; USB; HDMI; FPM; 21.5"; 0÷50°C

Manufacturer: ADVANTECH

Manufacturer part number:
FPM-221W-P4AE
TME Symbol:
FPM-221W-P4AE

Specification

Manufacturer
ADVANTECH
Type of automation module
HMI panel
Interface
USB
Connection
HDMI
Manufacturer series
FPM
IP rating
IP66 (from the front)
Screen size
21.5"
Dimensions
545x379.8x51.5mm
Display resolution
1920x1080
Operating system support
CE, Linux, Windows® 7, Windows® 8, Windows® 10, XPe
Operating temperature
0...50°C
Supply voltage
  • 12V DC
Gross weight200 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
See other products from this series.:
*
FPM-221W-P4AE
0 in TME stock
Net price for quantities from 1 pcs - 973.93 USDGross price for quantities from 1 pcs - 973.93 USD
No. of pieces (Multiplicity: 1)