+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

FPT-15A

Fuse: fuse; 15A; 125VAC; 19.6x16.6x3.2mm; beryllium copper; tinned


Manufacturer: OPTIFUSE

Manufacturer part number:
FPT-15A
TME Symbol:
FPT-15A

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Current rating
15A
Rated voltage
125V AC
Fuse size
19.6x16.6x3.2mm
Breaking capacity
300A / 125V AC, 300A / 125V DC, 450A / 60V DC
Contact material
beryllium copper
Contact plating
tinned
Gross weight1.07 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Miniature Fuses OPTIFUSE,
*
FPT-15A
0 in TME stock
Net price for quantities from 100 pcs - 6.17 USDGross price for quantities from 100 pcs - 6.17 USD
Net price for quantities from 200 pcs - 5.50 USDGross price for quantities from 200 pcs - 5.50 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.