+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

120307E21

Laminate; FR4,fiberglass,epoxy resin; 1.5mm; L: 250mm; W: 200mm


Manufacturer: BUNGARD

Manufacturer part number:
120307E21
TME Symbol:
FR4200X250X15/7000

Specification

Manufacturer
BUNGARD
Type of board
laminate
Material
epoxy resin, fiberglass, FR4
Board variant
single sided
Laminate thickness
1.5mm
Length
0.25m
Width
200mm
Kind of board clad
copper, light-sensitive coating
Copper plating thickness
70µm
Gross weight450 g
See other products in this category: One-layer laminates BUNGARD,
*
120307E21
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.
Product for special order