+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

FRH9.5X10X5

Ferrite: sleeve; L: 10mm; Øint: 5mm; Øout: 9.5mm; FRH

Manufacturer: FERROCORE

Manufacturer part number:
FRH9.5X10X5
TME Symbol:
FRH9.5X10X5

Specification

Manufacturer
FERROCORE
Type of ferrite
sleeve
Length
10mm
Internal diameter
5mm
Outside diameter
9.5mm
Core material
Ni-Zn ferromagnetic
Ferrite features
reduce electromagnetic interference
Manufacturer series
FRH
Dimensional tolerance
±0.2mm
Dimensions
Gross weight2.36 g
Certificates
See other products in this category: Ferrite sleeves FERROCORE,
See other products from this series.:
*
FRH9.5X10X5
4291 in TME stock
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 50 pcs - 0.11 USDGross price for quantities from 50 pcs - 0.11 USD
Net price for quantities from 250 pcs - 0.08 USDGross price for quantities from 250 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 4000 pcs - 0.06 USDGross price for quantities from 4000 pcs - 0.06 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.