+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1773183

Connector: PCB terminal block; 24A; 400V; PIN: 5; screw terminal


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1773183

Alternative designations: FRONT 2,5-H/SA10/ 5

TME Symbol:
FRONT2.5-H/SA10/5

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
PCB terminal block
Current rating
24A
Rated voltage
0.4kV
Number of pins
5
Electrical mounting
screw terminal
Contact plating
tinned
Flammability rating
UL94V-0
Body colour
green
Contacts pitch
5mm
Height
23.5mm
Gross weight18 g
Certificates
EAN code4046356465731
See other products in this category: PCB terminal blocks PHOENIX CONTACT,
*
1773183
0 in TME stock
Net price for quantities from 20 pcs - 5.23 USDGross price for quantities from 20 pcs - 5.23 USD
Net price for quantities from 40 pcs - 4.58 USDGross price for quantities from 40 pcs - 4.58 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.