+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1806038

Connector: pluggable terminal block; plug; COMBICON M; 12A; 1kV

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1806038

Alternative designations: FRONT-GMSTB 2,5/ 5-STF-7,62

TME Symbol:
FRONTGMSTB255STF76

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
plug
Manufacturer series
COMBICON M
Current rating
12A
Rated voltage
1kV
Number of pins
5
Electrical mounting
screw terminal
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PA
Length
27.3mm
Body colour
green
Contacts pitch
7.62mm
Locking system
threaded joint
Height
15mm
Width
48.72mm
Gross weight17.946 g
Certificates
EAN code4017918046705
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1806038
0 in TME stock
Net price for quantities from 50 pcs - 7.63 USDGross price for quantities from 50 pcs - 7.63 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.