+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

FRVA1-63A

Monitoring relay; 230VAC; protection of building installations

NEW

Manufacturer: Promfactor Baltic

Manufacturer part number:
FRVA1-63A
TME Symbol:
FRVA1-63A

Specification

Manufacturer
Promfactor Baltic
Type of automation module
monitoring relay
Application
protection of building installations
Mounting
for DIN rail mounting
Operating temperature
-5...40°C
Leads
screw terminals
IP rating
IP20
Current rating
63A
Kind of display used
LED
Supply voltage
  • 230V AC
Gross weight200 g
Certificates
EAN code4772151004218
See other products in this category: Monitoring Relays Promfactor Baltic,
*
FRVA1-63A
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 44.78 USDGross price for quantities from 1 pcs - 44.78 USD
Net price for quantities from 5 pcs - 40.83 USDGross price for quantities from 5 pcs - 40.83 USD
Net price for quantities from 10 pcs - 36.88 USDGross price for quantities from 10 pcs - 36.88 USD