+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

FS096246500R520

LED tape; white cold; Case (mm): 2216; LED/m: 120; 8mm; white PCB


Manufacturer: KGP ELECTRONICS

Manufacturer part number:
FS096246500R520
TME Symbol:
FS096246500R520

Specification

Manufacturer
KGP ELECTRONICS
Type of optoelectronic module
LED tape
LED colour
white cold
Case - mm
2216
LED per meter amount
120
Width
8mm
Light source features
white PCB
IP rating
IP20
Viewing angle
120°
Maximum power per meter
9.6W/m
Min. colour rendering index
90
Operating voltage
24V DC
Colour temperature
6500K
LEDs' features
without cover
Luminosity
960lm/m
Operating temperature
-20...60°C
Cutting length
50mm
Gross weight14.608 g
Certificates
See other products in this category: Light sources - LED ribbon KGP ELECTRONICS,
*
FS096246500R520
29 in TME stock
Net price for quantities from 1 m - 4.79 USDGross price for quantities from 1 m - 4.79 USD
Net price for quantities from 5 m - 4.49 USDGross price for quantities from 5 m - 4.49 USD
Net price for quantities from 10 m - 4.20 USDGross price for quantities from 10 m - 4.20 USD
Net price for quantities from 25 m - 3.92 USDGross price for quantities from 25 m - 3.92 USD
Net price for quantities from 50 m - 3.65 USDGross price for quantities from 50 m - 3.65 USD
Net price for quantities from 100 m - 3.35 USDGross price for quantities from 100 m - 3.35 USD
Net price for quantities from 200 m - 3.08 USDGross price for quantities from 200 m - 3.08 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 5 m