+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

FS192242700R565

LED tape; white warm; Case (mm): 3528; LED/m: 240; 10.5mm; IP65


Manufacturer: KGP ELECTRONICS

Manufacturer part number:
FS192242700R565
TME Symbol:
FS192242700R565

Specification

Manufacturer
KGP ELECTRONICS
Type of optoelectronic module
LED tape
LED colour
white warm
Case - mm
3528
LED per meter amount
240
Width
10.5mm
Light source features
white PCB
IP rating
IP65
Viewing angle
120°
Maximum power per meter
19.2W/m
Min. colour rendering index
85
Operating voltage
24V DC
Colour temperature
2700K
LEDs' features
in gel
Luminosity
1165lm/m
Operating temperature
-20...60°C
Cutting length
25mm
Gross weight55.82 g
Certificates
See other products in this category: Light sources - LED ribbon KGP ELECTRONICS,
*
FS192242700R565
20 in TME stock
Net price for quantities from 1 m - 10.78 USDGross price for quantities from 1 m - 10.78 USD
Net price for quantities from 5 m - 10.25 USDGross price for quantities from 5 m - 10.25 USD
Net price for quantities from 10 m - 9.60 USDGross price for quantities from 10 m - 9.60 USD
Net price for quantities from 25 m - 8.95 USDGross price for quantities from 25 m - 8.95 USD
Net price for quantities from 50 m - 8.35 USDGross price for quantities from 50 m - 8.35 USD
Net price for quantities from 100 m - 7.82 USDGross price for quantities from 100 m - 7.82 USD
Net price for quantities from 200 m - 7.27 USDGross price for quantities from 200 m - 7.27 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 5 m