+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

FSU34A

Automation module: signaller; Control.param: fluid flow; 0.25m


Manufacturer: SENSATA / CYNERGY3

Manufacturer part number:
FSU34A
TME Symbol:
FSU34A

Specification

Manufacturer
SENSATA / CYNERGY3
Type of automation module
signaller
Controlled parameter
fluid flow
Kind of output 1
SPST-NO
Sensors features
minimal actuacion flow 3,75 l/min
Operating temperature
-20...85°C
Connection
cables
Lead length
0.25m
Operating pressure
max. 10bar
Body material
plastic
Max. operating current
0.6A
Switching capacity
25VA
Input thread
3/4" NPT
Output thread
3/4" NPT
Max. voltage
120V DC, 240V AC
Gross weight61.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Flow Meters SENSATA / CYNERGY3,
*
FSU34A
7 in TME stock
Net price for quantities from 1 pcs - 33.45 USDGross price for quantities from 1 pcs - 33.45 USD
Net price for quantities from 100 pcs - 30.37 USDGross price for quantities from 100 pcs - 30.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.