+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

FT-S11

Sensor: fiber-optic; Range: 0÷90mm; IP67; Len: 2m; Housing: Ø1


Manufacturer: PANASONIC

Manufacturer part number:
FT-S11
TME Symbol:
FT-S11

Specification

Manufacturer
PANASONIC
Type of sensor
fiber-optic
Range
0...90mm
Operation mode
transmitter-receiver
IP rating
IP67
Cable length
2m
Switch housing
Ø1
Overall length
6mm
Sensors features
sensing distance depends on used accessories
Operating temperature
-55...80°C
Gross weight33.69 g
Certificates
See other products in this category: Fiber-Optic Sensors PANASONIC,
*
FT-S11
0 in TME stock
Net price for quantities from 1 pcs - 88.29 USDGross price for quantities from 1 pcs - 88.29 USD
Net price for quantities from 5 pcs - 82.40 USDGross price for quantities from 5 pcs - 82.40 USD
Net price for quantities from 10 pcs - 76.51 USDGross price for quantities from 10 pcs - 76.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.