+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

FTPC200V12

Power supply: switching; LED; 180W; 12VDC; 15A; 180÷264VAC; FTPC

Manufacturer: POS

Manufacturer part number:
FTPC200V12
TME Symbol:
FTPC200V12

Specification

Manufacturer
POS
Type of power supply
switching
Application
LED
Kind of power supply
LED
Power
0.18kW
Output voltage
12V DC
Output current
15A
Body dimensions
195x67x31.5mm
Manufacturer series
FTPC
Protection
anti-overload OLP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Operating temperature
-20...45°C
Electrical connection
screw
Number of outputs
1
Efficiency
92%
Operating modes
constant voltage
Supply voltage
  • 180...264V AC
Caution!
  • rated parameters obtained at full load
Gross weight463.4 g
Certificates
See other products in this category: LED Power Supplies POS,
See other products from this series.:
*
FTPC200V12
27 in TME stock
Net price for quantities from 1 pcs - 44.27 USDGross price for quantities from 1 pcs - 44.27 USD
Net price for quantities from 5 pcs - 41.94 USDGross price for quantities from 5 pcs - 41.94 USD
Net price for quantities from 10 pcs - 39.61 USDGross price for quantities from 10 pcs - 39.61 USD
Net price for quantities from 20 pcs - 37.28 USDGross price for quantities from 20 pcs - 37.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.