+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

FTW5-320-02B

Sensor: fiber-optic; Range: 0÷730mm; Len: 2m; -30÷70°C


Manufacturer: AUTONICS

Manufacturer part number:
FTW5-320-02B
TME Symbol:
FTW5-320-02B

Specification

Manufacturer
AUTONICS
Type of sensor
fiber-optic
Range
0...730mm
Operation mode
transmitter-receiver
Cable length
2m
Related items
BF5R-D1-N, BF5R-D1-P, BF5R-S1-N, BF5R-S1-P, BFX-D1-N, BFX-D1-P
Resistance to
bending
Operating temperature
-30...70°C
Gross weight67.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Fiber-Optic Sensors AUTONICS,
*
FTW5-320-02B
1 in TME stock
Net price for quantities from 1 pcs - 125.96 USDGross price for quantities from 1 pcs - 125.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts