+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

TFS-10

File-set; rasp; square,round,half circle,flat,triangle


Manufacturer: ENGINEER

Manufacturer part number:
TFS-10
TME Symbol:
FUT.TFS-10

Specification

Manufacturer
ENGINEER
Type of tool
file - set
Kind of file
rasp
File cross-section shape
flat, half circle, round, square, triangle
Working part length
100mm
Handle material
antislip plastic
Number of files
5
Overall length
215mm
Kind of package
bag
Tools application
  • assembly works
  • correction works
  • finish works
  • for precision works
Gross weight463.5 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Files, Scrapers ENGINEER,
*
TFS-10
3 in TME stock
Net price for quantities from 1 set - 106.83 USDGross price for quantities from 1 set - 106.83 USD
Net price for quantities from 3 set - 85.55 USDGross price for quantities from 3 set - 85.55 USD
Net price for quantities from 5 set - 76.62 USDGross price for quantities from 5 set - 76.62 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.