+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

FW-WS3

Transmiter key with switch; F&Wave; 5÷50°C; 868MHz; 100m


Manufacturer: F&F

Manufacturer part number:
FW-WS3
TME Symbol:
FW-WS3

Specification

Manufacturer
F&F
Type of automation module
transmiter key with switch
Manufacturer series
F&Wave
Operating temperature
5...50°C
Frequency
868MHz
Range
100m
Related items
FW-D1D, FW-D1P, FW-LED2D, FW-LED2P, FW-R1D, FW-R1P, FW-R2D, FW-R2P, FW-STR1D, FW-STR1P
Number of buttons
3
Kind of module
wireless
Additional functions
any number of receivers
Power supply
  • battery CR2032 3V x1
Battery/ rechargeable battery
  • battery CR2032 3V x1
Gross weight80 g
Certificates
EAN code5908312599661
See other products in this category: Building Automation F&F,
See other products from this series.:
*
FW-WS3
0 in TME stock
Net price for quantities from 1 pcs - 34.66 USDGross price for quantities from 1 pcs - 34.66 USD
Net price for quantities from 5 pcs - 32.50 USDGross price for quantities from 5 pcs - 32.50 USD
Net price for quantities from 10 pcs - 30.33 USDGross price for quantities from 10 pcs - 30.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.