+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

FYQ-5641AUHR-21

Display: LED; 7-segment; 14.2mm; 0.56"; No.char: 4; red; 30÷60mcd

Manufacturer: FORYARD

Manufacturer part number:
FYQ-5641AUHR-21
TME Symbol:
FYQ-5641AUHR-21

Specification

Manufacturer
FORYARD
Type of display
LED
Kind of display
7-segment
Digit height
14.2mm
Digit height
0.56"
Number of characters
4
Colour
red
Luminosity
30...60mcd
Common electrode
cathode
Terminal pitch
2.54mm
Row pitch
15.24mm
Dimensions
50.3x19x8mm
Mounting
THT
Wavelength
640nm
Operating current
20mA
Operating voltage
1.9...2.5V
Gross weight8.29 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays FORYARD,
*
FYQ-5641AUHR-21
892 in TME stock
Net price for quantities from 1 pcs - 1.72 USDGross price for quantities from 1 pcs - 1.72 USD
Net price for quantities from 5 pcs - 1.15 USDGross price for quantities from 5 pcs - 1.15 USD
Net price for quantities from 35 pcs - 0.95 USDGross price for quantities from 35 pcs - 0.95 USD
Net price for quantities from 105 pcs - 0.83 USDGross price for quantities from 105 pcs - 0.83 USD
Net price for quantities from 525 pcs - 0.80 USDGross price for quantities from 525 pcs - 0.80 USD
Net price for quantities from 1015 pcs - 0.77 USDGross price for quantities from 1015 pcs - 0.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 140 pcs