+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

4010001

Pointer; polyamide; grey; 10mm; -20÷70°C

Manufacturer: RITEL

Manufacturer part number:
4010001
TME Symbol:
G10W-G

Specification

Manufacturer
RITEL
Type of accessories for potentiometer
pointer
Material
polyamide
Colour
grey
Diameter
10mm
Knobs features
screw hidden under cap
Operating temperature
-20...70°C
Related items
G10
Gross weight0.048 g
Certificates
See other products in this category: Knobs for shaft potentiometers RITEL,
*
4010001
0 in TME stock
Net price for quantities from 2 pcs - 0.30 USDGross price for quantities from 2 pcs - 0.30 USD
Net price for quantities from 25 pcs - 0.22 USDGross price for quantities from 25 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 250 pcs - 0.19 USDGross price for quantities from 250 pcs - 0.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.