+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

G2RL-2A-HA-DC24

Relay: electromagnetic; Ucoil: 24VDC; DPST-NO; Icontacts max: 8A

Manufacturer: OMRON Electronic Components

Manufacturer part number:
G2RL-2A-HA-DC24
TME Symbol:
G2RL-2A-HA-DC24

Specification

Manufacturer
OMRON Electronic Components
Type of relay
electromagnetic
Coil voltage
24V DC
Contacts configuration
DPST-NO
Contact current max.
8A
AC contacts rating @R
8A / 250V AC
DC contacts rating @R
8A / 30V DC
Manufacturer series
G2RL
Switched voltage
max. 300V DC, max. 440V AC
Relay variant
miniature
Mounting
PCB
Coil resistance
1.44kΩ
Operate time
15ms
Body dimensions
29x12.7x15.7mm
Release time
5ms
Mechanical durability
20000000 cycles
Contact resistance
100mΩ
Contact material
AgNi
Coil current
16.7mA
Leads
for PCB
Enclosure description
standard seal
Operating temperature
-40...85°C
Gross weight12 g
See other products from this series.:
*
G2RL-2A-HA-DC24
0 in TME stock
Net price for quantities from 1 pcs - 4.39 USDGross price for quantities from 1 pcs - 4.39 USD
Net price for quantities from 10 pcs - 4.14 USDGross price for quantities from 10 pcs - 4.14 USD
Net price for quantities from 100 pcs - 3.61 USDGross price for quantities from 100 pcs - 3.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.