+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

G3PE-525B-2 12-24VDC

Relay: solid state; 25A; Uswitch: 200÷480VAC; 2-phase; screw type


Manufacturer: OMRON

Manufacturer part number:
G3PE-525B-2 12-24VDC
TME Symbol:
G3PE525B2DC1224

Specification

Manufacturer
OMRON
Type of relay
solid state
Control voltage
12...24V DC
Max. operating current
25A
Switched voltage
200...480V AC
Relay variant
2-phase
Mounting
screw type
Switching method
zero voltage switching
Manufacturer series
G3PE
Design
heatsink
Operating temperature
-30...80°C
Gross weight790 g
Certificates
EAN code4548583409842
See other products in this category: Three Phase Solid State Relays OMRON,
See other products from this series.:
*
G3PE-525B-2 12-24VDC
0 in TME stock
Net price for quantities from 1 pcs - 291.96 USDGross price for quantities from 1 pcs - 291.96 USD
Net price for quantities from 5 pcs - 274.44 USDGross price for quantities from 5 pcs - 274.44 USD
Net price for quantities from 10 pcs - 253.02 USDGross price for quantities from 10 pcs - 253.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.