+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

G3PH-5075B 5-24VDC

Relay: solid state; Ucntrl: 5÷24VDC; 75A; 180÷480VAC; G3PH; 1-phase


Manufacturer: OMRON

Manufacturer part number:
G3PH-5075B 5-24VDC
TME Symbol:
G3PH-5075B-5-24

Specification

Manufacturer
OMRON
Type of relay
solid state
Control voltage
5...24V DC
Max. operating current
75A
Switched voltage
180...480V AC
Manufacturer series
G3PH
Relay variant
1-phase
Mounting
screw type
Switching method
zero voltage switching
Design
heatsink
Operating temperature
-30...80°C
Gross weight1.743 kg
Certificates
EAN code4548583055605
See other products in this category: One Phase Solid State Relays OMRON,
See other products from this series.:
*
G3PH-5075B 5-24VDC
0 in TME stock
Net price for quantities from 1 pcs - 809.99 USDGross price for quantities from 1 pcs - 809.99 USD
Net price for quantities from 5 pcs - 752.13 USDGross price for quantities from 5 pcs - 752.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.