+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

G3VM-601DY2

Relay: solid state; SPST-NO; Ucntrl: 1.27÷1.5VDC; 90mA; max.600VAC


Manufacturer: ARATAS

Manufacturer part number:
G3VM-601DY2
TME Symbol:
G3VM-601DY2

Specification

Manufacturer
ARATAS
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
1.27...1.5V DC
Max. operating current
90mA
Switched voltage
max. 600V AC, max. 600V DC
Manufacturer series
G3VM
Relay variant
1-phase, MOSFET
Mounting
SMT
Case
DIP4
Body dimensions
6.4x4.58x3.65mm
Operate time
1ms
Release time
1ms
Leads
for PCB
Operating temperature
-40...85°C
Gross weight0.25 g
See other products in this category: One Phase Solid State Relays ARATAS,
See other products from this series.:
*
G3VM-601DY2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.08 USDGross price for quantities from 1 pcs - 4.08 USD
Net price for quantities from 10 pcs - 3.67 USDGross price for quantities from 10 pcs - 3.67 USD
Net price for quantities from 25 pcs - 3.49 USDGross price for quantities from 25 pcs - 3.49 USD
Net price for quantities from 50 pcs - 3.37 USDGross price for quantities from 50 pcs - 3.37 USD
Net price for quantities from 100 pcs - 3.23 USDGross price for quantities from 100 pcs - 3.23 USD
Net price for quantities from 150 pcs - 3.15 USDGross price for quantities from 150 pcs - 3.15 USD
Net price for quantities from 300 pcs - 3.01 USDGross price for quantities from 300 pcs - 3.01 USD
Net price for quantities from 400 pcs - 2.97 USDGross price for quantities from 400 pcs - 2.97 USD
Net price for quantities from 600 pcs - 2.89 USDGross price for quantities from 600 pcs - 2.89 USD
Net price for quantities from 1200 pcs - 2.76 USDGross price for quantities from 1200 pcs - 2.76 USD