+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

G3VM-61MT-TR01

Relay: solid state; SPST-NO; 800mA; max.60VAC; max.60VDC; G3VM


Manufacturer: ARATAS

Manufacturer part number:
G3VM-61MT-TR01
TME Symbol:
G3VM-61MT-TR01

Specification

Manufacturer
ARATAS
Type of relay
solid state
Contacts configuration
SPST-NO
Max. operating current
0.8A
Switched voltage
max. 60V AC, max. 60V DC
Manufacturer series
G3VM
Relay variant
1-phase, MOSFET
Mounting
SMT
Body dimensions
5x3.75x2.7mm
Operate time
2.5ms
Release time
0.5ms
Leads
for PCB
Operating temperature
-40...110°C
Gross weight0.11 g
See other products in this category: One Phase Solid State Relays ARATAS,
See other products from this series.:
*
G3VM-61MT-TR01
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 32.71 USDGross price for quantities from 1 pcs - 32.71 USD
Net price for quantities from 10 pcs - 30.52 USDGross price for quantities from 10 pcs - 30.52 USD
Net price for quantities from 100 pcs - 28.60 USDGross price for quantities from 100 pcs - 28.60 USD
Net price for quantities from 2000 pcs - 26.71 USDGross price for quantities from 2000 pcs - 26.71 USD