+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

G705020L

Cover; X: 50.5mm; Y: 70.5mm; -20÷60°C; ABS; Cover colour: black


Manufacturer: GAINTA

Manufacturer part number:
G705020L
TME Symbol:
G705020L

Specification

Manufacturer
GAINTA
Type of enclosures accessories
cover
Dimension X
50.5mm
Dimension Y
70.5mm
Related items
G705020B, G705035B
Operating temperature
-20...60°C
Cover material
ABS
Cover colour
black
Flammability rating
UL94HB
Gross weight6.16 g
Certificates
See other products in this category: Enclosures - Other Accessories GAINTA,
*
G705020L
429 in TME stock
Net price for quantities from 5 pcs - 0.44 USDGross price for quantities from 5 pcs - 0.44 USD
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.22 USD
Net price for quantities from 50 pcs - 0.18 USDGross price for quantities from 50 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs