+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

G9SR-EX031-T90-RC

Automation module: safety relay; 24VDC; for DIN rail mounting


Manufacturer: OMRON

Manufacturer part number:
G9SR-EX031-T90-RC
TME Symbol:
G9SR-EX031-T90-RC

Specification

Manufacturer
OMRON
Type of automation module
safety relay
Mounting
for DIN rail mounting
Manufacturer series
G9SA
Operating temperature
-20...55°C
Electrical connection
screw terminals
Safety category
4
Safety outputs
NO x3
Supply voltage
  • 24V DC
Gross weight255 g
Certificates
EAN code4547648989046
See other products in this category: Safety Switches - Control Modules OMRON,
See other products from this series.:
*
G9SR-EX031-T90-RC
0 in TME stock
Net price for quantities from 1 pcs - 198.40 USDGross price for quantities from 1 pcs - 198.40 USD
Net price for quantities from 5 pcs - 185.17 USDGross price for quantities from 5 pcs - 185.17 USD
Net price for quantities from 10 pcs - 171.94 USDGross price for quantities from 10 pcs - 171.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.