+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

GE1600E

Switch-disconnector; Poles: 3; screw type; 1.6kA; -25÷55°C; GE


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
GE1600E
TME Symbol:
GE1600E

Specification

Manufacturer
LOVATO ELECTRIC
Type of protection
switch-disconnector
Number of poles
3
Mounting
screw type
Current rating
1.6kA
Operating temperature
-25...55°C
Mechanical durability
10000 cycles
Stable positions description
I-0-II
Manufacturer series
GE
Breaker features
without handle
Gross weight50 kg
Certificates
EAN code8013975186831
See other products in this category: Disconnectors LOVATO ELECTRIC,
See other products from this series.:
*
GE1600E
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order