+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1746901

Screwdriver: standard; 6-angles socket; 11mm; Blade length: 125mm

Manufacturer: GEDORE

Manufacturer part number:
1746901
TME Symbol:
GEDORE-1746901

Specification

Manufacturer
GEDORE
Type of screwdriver
standard
Kind of bit
6-angles socket
Bit size
11mm
Blade length
125mm
Overall length
245mm
Blade material
vanadium-extra steel
Screwdriver features
  • handle has a suspension hole
  • three-component handle
Gross weight182 g
EAN code4010886841075
See other products in this category: Standard Screwdrivers GEDORE,
*
1746901
0 in TME stock
Net price for quantities from 1 pcs - 16.35 USDGross price for quantities from 1 pcs - 16.35 USD
Net price for quantities from 3 pcs - 14.82 USDGross price for quantities from 3 pcs - 14.82 USD
Net price for quantities from 5 pcs - 13.79 USDGross price for quantities from 5 pcs - 13.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.