+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1811061

Adapter; Socket size-inch: 1/4"; 1/4"; Overall len: 130mm


Manufacturer: GEDORE

Manufacturer part number:
1811061
TME Symbol:
GEDORE-1811061

Specification

Manufacturer
GEDORE
Type of tool
adapter
Holder socket size - inch
1/4"
Kind of holder
hexagonal
Socket size - inch
1/4"
Overall length
130mm
Gross weight50 g
EAN code4010886852811
See other products in this category: Screwdriver Bits GEDORE,
*
1811061
0 in TME stock
Net price for quantities from 1 pcs - 13.12 USDGross price for quantities from 1 pcs - 13.12 USD
Net price for quantities from 3 pcs - 11.98 USDGross price for quantities from 3 pcs - 11.98 USD
Net price for quantities from 5 pcs - 11.06 USDGross price for quantities from 5 pcs - 11.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.