+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1948032

Wrench: torque; 100mm; 12Nm; Kind of socket: square; 1/4"; 4%


Manufacturer: GEDORE

Manufacturer part number:
1948032
TME Symbol:
GEDORE-1948032

Specification

Manufacturer
GEDORE
Type of wrench
torque
Overall length
100mm
Torque
12Nm
Kind of socket
square
Holder socket size - inch
1/4"
Manufacturer series
DREMOMETER
Accuracy
4%
Material
aluminium
Gross weight545 g
EAN code4002805929391
See other products in this category: Torque Wrenches GEDORE,
See other products from this series.:
*
1948032
0 in TME stock
Net price for quantities from 1 pcs - 222.04 USDGross price for quantities from 1 pcs - 222.04 USD
Net price for quantities from 3 pcs - 201.23 USDGross price for quantities from 3 pcs - 201.23 USD
Net price for quantities from 5 pcs - 187.35 USDGross price for quantities from 5 pcs - 187.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.