+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1956566

Socket: hex key-bit; impact; HEX 22mm; 1"; Socket bit length: 75mm


Manufacturer: GEDORE

Manufacturer part number:
1956566
TME Symbol:
GEDORE-1956566

Specification

Manufacturer
GEDORE
Type of socket
hex key - bit
Kind of wrench
impact
Bit size
HEX 22mm
Holder socket size - inch
1"
Socket length
75mm
Material
steel
Plating material
phosphated
Conform to the norm
DIN 3121 ISO 1174
Gross weight675 g
EAN code4010886870068
See other products in this category: Socket Wrenches GEDORE,
*
1956566
0 in TME stock
Net price for quantities from 1 pcs - 48.50 USDGross price for quantities from 1 pcs - 48.50 USD
Net price for quantities from 3 pcs - 43.95 USDGross price for quantities from 3 pcs - 43.95 USD
Net price for quantities from 5 pcs - 40.92 USDGross price for quantities from 5 pcs - 40.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.