+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1957996

Universal pulley puller; 3-armig; Thread: G 3/4"; max.7500kg


Manufacturer: GEDORE

Manufacturer part number:
1957996
TME Symbol:
GEDORE-1957996

Specification

Manufacturer
GEDORE
Type of tool
universal pulley puller
Version
3-armig
Thread
G 3/4"
Grip capacity
max. 400mm
Load
max. 7500kg
Thread length
280mm
Holder socket size - mm
27mm
Gross weight8 kg
EAN code4036976121629
See other products in this category: Pullers GEDORE,
*
1957996
0 in TME stock
Net price for quantities from 1 pcs - 484.77 USDGross price for quantities from 1 pcs - 484.77 USD
Net price for quantities from 3 pcs - 439.33 USDGross price for quantities from 3 pcs - 439.33 USD
Net price for quantities from 5 pcs - 409.02 USDGross price for quantities from 5 pcs - 409.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.