+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

2306549

Screwdriver: torque; 111mm; 1/4"; 0.14÷1.35Nm; green

Manufacturer: GEDORE

Manufacturer part number:
2306549
TME Symbol:
GEDORE-2306549

Specification

Manufacturer
GEDORE
Type of screwdriver
torque
Overall length
111mm
Holder socket size - inch
1/4"
Torque
0.14...1.35Nm
Colour
green
Gross weight300 g
EAN code616050809953
See other products in this category: Torque screwdrivers GEDORE,
*
2306549
0 in TME stock
Net price for quantities from 1 pcs - 201.26 USDGross price for quantities from 1 pcs - 201.26 USD
Net price for quantities from 3 pcs - 182.38 USDGross price for quantities from 3 pcs - 182.38 USD
Net price for quantities from 5 pcs - 169.81 USDGross price for quantities from 5 pcs - 169.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.