+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

2521571

Screwdriver: standard; Torx®; T27; Blade length: 150mm


Manufacturer: GEDORE

Manufacturer part number:
2521571
TME Symbol:
GEDORE-2521571

Specification

Manufacturer
GEDORE
Type of screwdriver
standard
Kind of bit
Torx®
Bit size
T27
Blade length
150mm
Overall length
177mm
Blade material
chrome vanadium steel
Kind of handle
T
Screwdriver features
  • ergonomic handle
  • handle has a suspension hole
Gross weight100 g
EAN code4010886933190
See other products in this category: Standard Screwdrivers GEDORE,
*
2521571
0 in TME stock
Net price for quantities from 1 pcs - 11.19 USDGross price for quantities from 1 pcs - 11.19 USD
Net price for quantities from 3 pcs - 10.13 USDGross price for quantities from 3 pcs - 10.13 USD
Net price for quantities from 5 pcs - 9.44 USDGross price for quantities from 5 pcs - 9.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.