+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

2979063

Tools set: pliers, insulation screwdrivers; case; insulated

Manufacturer: GEDORE

Manufacturer part number:
2979063
TME Symbol:
GEDORE-2979063

Specification

Manufacturer
GEDORE
Type of tools set
pliers, insulation screwdrivers
Kind of package
case
Kind of screwdriver
insulated
Kind of pliers
insulated
Max. operating voltage
1kV AC
Conform to the norm
EN 60900 IEC 60900
Kind of tool
for electricians
Quantity in set/package
53pcs.
Kit contents
  • pliers
  • rattle
  • screwdriver bits
  • screwdrivers
  • socket bits
Gross weight8.28 kg
EAN code4010886947869
See other products in this category: Tool Sets GEDORE,
*
2979063
0 in TME stock
Net price for quantities from 1 set - 977.38 USDGross price for quantities from 1 set - 977.38 USD
Net price for quantities from 3 set - 885.76 USDGross price for quantities from 3 set - 885.76 USD
Net price for quantities from 5 set - 824.67 USDGross price for quantities from 5 set - 824.67 USD
No. of complete sets (Multiplicity: 1)