+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

3100243

Wrench: adjustable; Jaw capacity: 25mm; L: 206.5mm

Manufacturer: GEDORE

Manufacturer part number:
3100243
TME Symbol:
GEDORE-3100243

Specification

Manufacturer
GEDORE
Type of wrench
adjustable
Jaw capacity
25mm
Length
206.5mm
Material
Chrom-vanadium steel
Plating material
chromium, nickel
Gross weight333 g
EAN code4010886952696
See other products in this category: Adjustable Wrenches GEDORE,
*
3100243
0 in TME stock
Net price for quantities from 1 pcs - 21.68 USDGross price for quantities from 1 pcs - 21.68 USD
Net price for quantities from 3 pcs - 19.64 USDGross price for quantities from 3 pcs - 19.64 USD
Net price for quantities from 5 pcs - 18.29 USDGross price for quantities from 5 pcs - 18.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.