+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

3278530

Wrench: torque; Overall len: 469mm; 30÷150Nm; Socket size: 9x12mm


Manufacturer: GEDORE

Manufacturer part number:
3278530
TME Symbol:
GEDORE-3278530

Specification

Manufacturer
GEDORE
Type of wrench
torque
Overall length
469mm
Torque
30...150Nm
Holder socket size - mm
9x12mm
Manufacturer series
Torcofix
Accuracy
3%
Key features
scale in Nm/Lbf
Version
bidirectional
Material
steel
Mounting
socket
Kind of package
plastic box
Gross weight930 g
EAN code4010886962398
See other products in this category: Torque Wrenches GEDORE,
See other products from this series.:
*
3278530
0 in TME stock
Net price for quantities from 1 pcs - 235.65 USDGross price for quantities from 1 pcs - 235.65 USD
Net price for quantities from 3 pcs - 213.57 USDGross price for quantities from 3 pcs - 213.57 USD
Net price for quantities from 5 pcs - 198.83 USDGross price for quantities from 5 pcs - 198.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.