+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

3300110

Socket: Torx®-bit; TX25; 1/4"; 37mm; Chrom-vanadium steel


Manufacturer: GEDORE

Manufacturer part number:
3300110
TME Symbol:
GEDORE-3300110

Specification

Manufacturer
GEDORE
Type of socket
Torx® - bit
Bit size
TX25
Holder socket size - inch
1/4"
Socket length
37mm
Material
Chrom-vanadium steel
Manufacturer series
Gedore Red
Plating material
phosphated
Conform to the norm
DIN 3120
Gross weight20 g
EAN code4060833001106
See other products in this category: Socket Wrenches GEDORE,
See other products from this series.:
*
3300110
0 in TME stock
Net price for quantities from 1 pcs - 5.34 USDGross price for quantities from 1 pcs - 5.34 USD
Net price for quantities from 3 pcs - 4.84 USDGross price for quantities from 3 pcs - 4.84 USD
Net price for quantities from 5 pcs - 4.50 USDGross price for quantities from 5 pcs - 4.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.