+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

3300185

Tools set: general purpose; case; 1/2",1/4"; 232pcs.


Manufacturer: GEDORE

Manufacturer part number:
3300185
TME Symbol:
GEDORE-3300185

Specification

Manufacturer
GEDORE
Type of tools set
general purpose
Kind of package
case
Holder socket size - inch
1/2", 1/4"
Quantity in set/package
232pcs.
Kit contents
  • knob
  • rattle
  • screwdriver bits
  • screwdriving grip
  • socket bits
  • spanner set
Gross weight8.0944 kg
EAN code4060833001854
See other products in this category: Tool Sets GEDORE,
*
3300185
1 in TME stock
Net price for quantities from 1 set - 230.56 USDGross price for quantities from 1 set - 230.56 USD
Net price for quantities from 3 set - 208.95 USDGross price for quantities from 3 set - 208.95 USD
Net price for quantities from 5 set - 194.54 USDGross price for quantities from 5 set - 194.54 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.