+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

3301160

Wrench: adjustable; Jaw capacity: 103mm; Overall len: 625mm


Manufacturer: GEDORE

Manufacturer part number:
3301160
TME Symbol:
GEDORE-3301160

Specification

Manufacturer
GEDORE
Type of wrench
adjustable
Jaw capacity
103mm
Overall length
625mm
Conform to the norm
DIN 5234
Material
Chrom-vanadium steel
Manufacturer series
Gedore Red
Application
for pipes
Gross weight2.98 kg
EAN code4060833011600
See other products in this category: Adjustable Wrenches GEDORE,
See other products from this series.:
*
3301160
0 in TME stock
Net price for quantities from 1 pcs - 94.56 USDGross price for quantities from 1 pcs - 94.56 USD
Net price for quantities from 3 pcs - 85.70 USDGross price for quantities from 3 pcs - 85.70 USD
Net price for quantities from 5 pcs - 79.78 USDGross price for quantities from 5 pcs - 79.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.