+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

3301338

Tools set: screwdriver bits; plastic box; Holder: machine; 1/4"


Manufacturer: GEDORE

Manufacturer part number:
3301338
TME Symbol:
GEDORE-3301338

Specification

Manufacturer
GEDORE
Type of tools set
screwdriver bits
Kind of package
plastic box
Kind of bit
hex key, Phillips, Pozidriv®, Torx®
Kind of holder
machine
Kit contents
adapter
Holder socket size - inch
1/4"
Manufacturer series
Gedore Red
Quantity in set/package
32pcs.
Gross weight250 g
EAN code4060833013383
See other products in this category: Screwdriver Bits Sets GEDORE,
See other products from this series.:
*
3301338
0 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 14.31 USDGross price for quantities from 1 set - 14.31 USD
Net price for quantities from 3 set - 12.97 USDGross price for quantities from 3 set - 12.97 USD
Net price for quantities from 5 set - 12.07 USDGross price for quantities from 5 set - 12.07 USD