+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

3301572

Tools set: screwdriver bits; case; hex key,Torx®,XZN; 3/8"

Manufacturer: GEDORE

Manufacturer part number:
3301572
TME Symbol:
GEDORE-3301572

Specification

Manufacturer
GEDORE
Type of tools set
screwdriver bits
Kind of package
case
Kind of bit
hex key, Torx®, XZN
Kit contents
adapter
Holder socket size - inch
3/8"
Manufacturer series
Gedore Red
Quantity in set/package
40pcs.
Gross weight1.74 kg
EAN code4060833015721
See other products in this category: Screwdriver Bits Sets GEDORE,
See other products from this series.:
*
3301572
0 in TME stock
Net price for quantities from 1 set - 45.92 USDGross price for quantities from 1 set - 45.92 USD
Net price for quantities from 3 set - 41.63 USDGross price for quantities from 3 set - 41.63 USD
Net price for quantities from 5 set - 38.76 USDGross price for quantities from 5 set - 38.76 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.