+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

3301788

Measuring tape; L: 3m; measure; 12pcs.


Manufacturer: GEDORE

Manufacturer part number:
3301788
TME Symbol:
GEDORE-3301788

Specification

Manufacturer
GEDORE
Type of tool
measuring tape
Length
3m
Manufacturer series
Gedore Red
Measurement tool features
locking mechanism and hook on tape's end enables to make measurement by one person
Trade name
measure
Quantity in set/package
12pcs.
Gross weight2.74 kg
EAN code4060833017886
See other products in this category: Measuring Tools GEDORE,
See other products from this series.:
*
3301788
0 in TME stock
Net price for quantities from 1 pcs - 97.58 USDGross price for quantities from 1 pcs - 97.58 USD
Net price for quantities from 3 pcs - 88.43 USDGross price for quantities from 3 pcs - 88.43 USD
Net price for quantities from 5 pcs - 82.33 USDGross price for quantities from 5 pcs - 82.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.