+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

3517500

Tools set: screwdriver bits; 50mm; PZ1; 2pcs.


Manufacturer: GEDORE

Manufacturer part number:
3517500
TME Symbol:
GEDORE-3517500

Specification

Manufacturer
GEDORE
Type of tools set
screwdriver bits
Length
50mm
Bit size
PZ1
Quantity in set/package
2pcs.
Gross weight50 g
EAN code4010886980644
See other products in this category: Screwdriver Bits Sets GEDORE,
*
3517500
0 in TME stock
Net price for quantities from 1 pcg - 5.80 USDGross price for quantities from 1 pcg - 5.80 USD
Net price for quantities from 3 pcg - 5.25 USDGross price for quantities from 3 pcg - 5.25 USD
Net price for quantities from 5 pcg - 4.89 USDGross price for quantities from 5 pcg - 4.89 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.