+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

6143510

Extension; socket spanner; square; 1/2"; Chrom-vanadium steel

Manufacturer: GEDORE

Manufacturer part number:
6143510
TME Symbol:
GEDORE-6143510

Specification

Manufacturer
GEDORE
Type of socket accessories
extension
Kind of wrench
socket spanner
Kind of socket
square
Holder socket size - inch
1/2"
Material
Chrom-vanadium steel
Plating material
chromium
Length
64mm
Gross weight115 g
EAN code4010886614358
See other products in this category: Socket Wrenches GEDORE,
*
6143510
0 in TME stock
Net price for quantities from 1 pcs - 14.32 USDGross price for quantities from 1 pcs - 14.32 USD
Net price for quantities from 3 pcs - 12.97 USDGross price for quantities from 3 pcs - 12.97 USD
Net price for quantities from 5 pcs - 12.08 USDGross price for quantities from 5 pcs - 12.08 USD
No. of pieces (Multiplicity: 1)