+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

6175470

Socket: 12-angles; socket spanner; 60mm; 1"; tool steel


Manufacturer: GEDORE

Manufacturer part number:
6175470
TME Symbol:
GEDORE-6175470

Specification

Manufacturer
GEDORE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
60mm
Holder socket size - inch
1"
Socket length
85mm
Material
tool steel
Plating material
chromium
Gross weight1.376 kg
EAN code4010886617540
See other products in this category: Socket Wrenches GEDORE,
*
6175470
0 in TME stock
Net price for quantities from 1 pcs - 104.86 USDGross price for quantities from 1 pcs - 104.86 USD
Net price for quantities from 3 pcs - 95.03 USDGross price for quantities from 3 pcs - 95.03 USD
Net price for quantities from 5 pcs - 88.48 USDGross price for quantities from 5 pcs - 88.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.