+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

6191910

Socket: 6-angles; socket spanner; 7mm,HEX 7mm; 1/4"


Manufacturer: GEDORE

Manufacturer part number:
6191910
TME Symbol:
GEDORE-6191910

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
7mm, HEX 7mm
Holder socket size - inch
1/4"
Socket length
50mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
ISO 1174
Gross weight23.35 g
EAN code4010886619193
See other products in this category: Socket Wrenches GEDORE,
*
6191910
1 in TME stock
Net price for quantities from 1 pcs - 21.80 USDGross price for quantities from 1 pcs - 21.80 USD
Net price for quantities from 3 pcs - 19.77 USDGross price for quantities from 3 pcs - 19.77 USD
Net price for quantities from 5 pcs - 18.40 USDGross price for quantities from 5 pcs - 18.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.