+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

6196120

Wrench tip; rattle,socket spanner; 1"; Chrom-vanadium steel


Manufacturer: GEDORE

Manufacturer part number:
6196120
TME Symbol:
GEDORE-6196120

Specification

Manufacturer
GEDORE
Type of socket accessories
wrench tip
Kind of wrench
rattle, socket spanner
Socket size - inch
1"
Material
Chrom-vanadium steel
Length
184mm
Conform to the norm
DIN 3122 ISO 3315
Gross weight1.98 kg
EAN code4010886619612
See other products in this category: Socket Wrenches GEDORE,
*
6196120
0 in TME stock
Net price for quantities from 1 pcs - 250.63 USDGross price for quantities from 1 pcs - 250.63 USD
Net price for quantities from 3 pcs - 227.13 USDGross price for quantities from 3 pcs - 227.13 USD
Net price for quantities from 5 pcs - 211.47 USDGross price for quantities from 5 pcs - 211.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.