+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

6213070

Wrench: tubular; 30mm,32mm; alloy steel; Plating: chromium

Manufacturer: GEDORE

Manufacturer part number:
6213070
TME Symbol:
GEDORE-6213070

Specification

Manufacturer
GEDORE
Type of wrench
tubular
Material
alloy steel
Plating material
chromium
Version
double-sided
Length
0.2m
Conform to the norm
ISO 1085 ISO 2236
Hole diameter
16mm
Spanner size
  • 30mm
  • 32mm
Gross weight409 g
EAN code4010886621301
See other products in this category: Socket Wrenches GEDORE,
*
6213070
0 in TME stock
Net price for quantities from 1 pcs - 20.96 USDGross price for quantities from 1 pcs - 20.96 USD
Net price for quantities from 3 pcs - 18.99 USDGross price for quantities from 3 pcs - 18.99 USD
Net price for quantities from 5 pcs - 17.69 USDGross price for quantities from 5 pcs - 17.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.