+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

6224350

Socket: hex key-bit; HEX 12mm; 1/2"; Socket bit length: 50mm


Manufacturer: GEDORE

Manufacturer part number:
6224350
TME Symbol:
GEDORE-6224350

Specification

Manufacturer
GEDORE
Type of socket
hex key - bit
Bit size
HEX 12mm
Holder socket size - inch
1/2"
Socket length
50mm
Gross weight136 g
EAN code4010886622438
See other products in this category: Socket Wrenches GEDORE,
*
6224350
0 in TME stock
Net price for quantities from 1 pcs - 23.09 USDGross price for quantities from 1 pcs - 23.09 USD
Net price for quantities from 3 pcs - 20.94 USDGross price for quantities from 3 pcs - 20.94 USD
Net price for quantities from 5 pcs - 19.49 USDGross price for quantities from 5 pcs - 19.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.