+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

6419440

Wrench: adjustable; Jaw capacity: 61mm; Pliers len: 275mm


Manufacturer: GEDORE

Manufacturer part number:
6419440
TME Symbol:
GEDORE-6419440

Specification

Manufacturer
GEDORE
Type of wrench
adjustable
Jaw capacity
61mm
Oblique pliers/knives features
edges inductively hardened
Pliers length
275mm
Pliers/knives application
for pipes
Gross weight851 g
EAN code4010886641941
See other products in this category: Adjustable Wrenches GEDORE,
*
6419440
0 in TME stock
Net price for quantities from 1 pcs - 42.27 USDGross price for quantities from 1 pcs - 42.27 USD
Net price for quantities from 3 pcs - 38.32 USDGross price for quantities from 3 pcs - 38.32 USD
Net price for quantities from 5 pcs - 35.67 USDGross price for quantities from 5 pcs - 35.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.