+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

6512060

Wrench: combination swivel head socket; with joint; 10mm


Manufacturer: GEDORE

Manufacturer part number:
6512060
TME Symbol:
GEDORE-6512060

Specification

Manufacturer
GEDORE
Type of wrench
combination swivel head socket
Kind of wrench
with joint
Spanner size
10mm
Material
tool steel
Version
double-sided
Length
179mm
Gross weight71 g
EAN code4010886651209
See other products in this category: Socket Wrenches GEDORE,
*
6512060
0 in TME stock
Net price for quantities from 1 pcs - 25.18 USDGross price for quantities from 1 pcs - 25.18 USD
Net price for quantities from 3 pcs - 22.82 USDGross price for quantities from 3 pcs - 22.82 USD
Net price for quantities from 5 pcs - 21.24 USDGross price for quantities from 5 pcs - 21.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.